Parametric Equivalent



| TMK021CG1R4BK5W | |
|---|---|
| DigiKey Part Number | 587-4758-2-ND - Tape & Reel (TR) 587-4758-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TMK021CG1R4BK5W | 
| Description | CAP CER 1.4PF 25V C0G/NP0 008004 | 
| Customer Reference | |
| Detailed Description | 1.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 008004 (0201 Metric) | |
| Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.006" (0.14mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,42000 € | 0,42 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,11077 € | 553,85 € | 
| Unit Price without VAT: | 0,42000 € | 
|---|---|
| Unit Price with VAT: | 0,50400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France