0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG0R7BK5W

DigiKey Part Number
587-4750-2-ND - Tape & Reel (TR)
587-4750-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK021CG0R7BK5W
Description
CAP CER 0.7PF 25V C0G/NP0 008004
Customer Reference
Detailed Description
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±0.1pF
Thickness (Max)
0.006" (0.14mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28600 €2,86 €
500,21460 €10,73 €
1000,19280 €19,28 €
5000,15594 €77,97 €
1 0000,14454 €144,54 €
2 5000,13252 €331,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12527 €626,35 €
10 0000,11931 €1 193,10 €
15 0000,11632 €1 744,80 €
25 0000,11301 €2 825,25 €
35 0000,11107 €3 887,45 €
50 0000,10921 €5 460,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €