


TMJ316BB7475KLHT | |
|---|---|
DigiKey Part Number | 587-4265-2-ND - Tape & Reel (TR) 587-4265-1-ND - Cut Tape (CT) 587-4265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ316BB7475KLHT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ316BB7475KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24030 € | 24,03 € |
| 500 | 0,19642 € | 98,21 € |
| 1 000 | 0,18287 € | 182,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17172 € | 343,44 € |
| 4 000 | 0,16254 € | 650,16 € |
| 6 000 | 0,15794 € | 947,64 € |
| 10 000 | 0,15285 € | 1 528,50 € |
| 14 000 | 0,14987 € | 2 098,18 € |
| 20 000 | 0,14701 € | 2 940,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

