


TMJ107BB7473KAHT | |
|---|---|
DigiKey Part Number | 587-4464-2-ND - Tape & Reel (TR) 587-4464-1-ND - Cut Tape (CT) 587-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ107BB7473KAHT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | TMJ107BB7473KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09060 € | 9,06 € |
| 500 | 0,07050 € | 35,25 € |
| 1 000 | 0,06430 € | 64,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05665 € | 169,95 € |
| 6 000 | 0,05291 € | 317,46 € |
| 9 000 | 0,05104 € | 459,36 € |
| 15 000 | 0,04896 € | 734,40 € |
| 21 000 | 0,04775 € | 1 002,75 € |
| 30 000 | 0,04659 € | 1 397,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

