


SMK325BJ473MN-T | |
|---|---|
DigiKey Part Number | SMK325BJ473MN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMK325BJ473MN-T |
Description | CAP CER 0.047UF 630V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | SMK325BJ473MN-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13823 € | 276,46 € |
| Unit Price without VAT: | 0,13823 € |
|---|---|
| Unit Price with VAT: | 0,16588 € |

