Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMK325BJ473KN-T | |
|---|---|
DigiKey Part Number | 587-5213-2-ND - Tape & Reel (TR) 587-5213-1-ND - Cut Tape (CT) 587-5213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325BJ473KN-T |
Description | CAP CER 0.047UF 630V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325BJ473KN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASS32NSB5473KTNA01 | Taiyo Yuden | 0 | 587-MLASS32NSB5473KTNA01TR-ND | 0,13823 € | Parametric Equivalent |
| MSASS32NSB5473KTNA01 | Taiyo Yuden | 0 | 587-MSASS32NSB5473KTNA01TR-ND | 0,13823 € | Parametric Equivalent |
| C3225X5R2J473K200AA | TDK | 1 900 | 445-14916-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16702 € | 83,51 € |
| 1 000 | 0,15501 € | 155,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14514 € | 290,28 € |
| 4 000 | 0,13702 € | 548,08 € |
| 6 000 | 0,13295 € | 797,70 € |
| 10 000 | 0,12844 € | 1 284,40 € |
| 14 000 | 0,12580 € | 1 761,20 € |
| 20 000 | 0,12326 € | 2 465,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |




