Upgrade
Direct
Direct
Upgrade



SMK325B7473MN-T | |
|---|---|
DigiKey Part Number | SMK325B7473MN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMK325B7473MN-T |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325B7473MN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMK325B7473KN-T | Taiyo Yuden | 9 846 | 587-1371-1-ND | 0,51000 € | Upgrade |
| 1210CC473MAT1A | KYOCERA AVX | 0 | 1210CC473MAT1A-ND | 0,28502 € | Direct |
| C3225X7R2J473M200AA | TDK | 10 634 | 445-4503-1-ND | 0,44000 € | Direct |
| 1210CC473KAT1A | KYOCERA AVX | 0 | 1210CC473KAT1A-ND | 0,28502 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14256 € | 285,12 € |
| Unit Price without VAT: | 0,14256 € |
|---|---|
| Unit Price with VAT: | 0,17107 € |




