Direct
Direct
Direct



SMK325B7223KN-T | |
|---|---|
DigiKey Part Number | 587-1358-2-ND - Tape & Reel (TR) 587-1358-1-ND - Cut Tape (CT) 587-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325B7223KN-T |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325B7223KN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32QR72J223KW01L | Murata Electronics | 26 193 | 490-3514-1-ND | 0,84000 € | Direct |
| KGM32HR72J223KU | KYOCERA AVX | 31 680 | 478-KGM32HR72J223KUCT-ND | 0,18000 € | Direct |
| TAJA106M016RNJ | KYOCERA AVX | 31 541 | 478-3859-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11476 € | 229,52 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |




