


QMK212BJ332MD-T | |
|---|---|
DigiKey Part Number | 587-QMK212BJ332MD-TTR-ND - Tape & Reel (TR) 587-QMK212BJ332MD-TCT-ND - Cut Tape (CT) 587-QMK212BJ332MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212BJ332MD-T |
Description | CAP CER 3300PF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212BJ332MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06010 € | 6,01 € |
| 500 | 0,04584 € | 22,92 € |
| 1 000 | 0,04147 € | 41,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03491 € | 139,64 € |
| 8 000 | 0,03247 € | 259,76 € |
| 12 000 | 0,03125 € | 375,00 € |
| 20 000 | 0,02990 € | 598,00 € |
| 28 000 | 0,02911 € | 815,08 € |
| 40 000 | 0,02835 € | 1 134,00 € |
| 48 000 | 0,02799 € | 1 343,52 € |
| 96 000 | 0,02678 € | 2 570,88 € |
| 100 000 | 0,02672 € | 2 672,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

