


QMK212BJ222MD-T | |
|---|---|
DigiKey Part Number | QMK212BJ222MD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK212BJ222MD-T |
Description | CAP CER 2200PF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212BJ222MD-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03331 € | 133,24 € |
| Unit Price without VAT: | 0,03331 € |
|---|---|
| Unit Price with VAT: | 0,03997 € |

