QMK212B7152MD-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03604 €
Datasheet

Direct


TDK
In Stock: 3 048
Unit Price: 0,13000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10950 €
Datasheet

Upgrade


KEMET
In Stock: 7 626
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 2 260
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3 744
Unit Price: 0,18000 €
Datasheet
1500 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

QMK212B7152MD-T

DigiKey Part Number
QMK212B7152MD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMK212B7152MD-T
Description
CAP CER 1500PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212B7152MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QMK212B7152KD-TTaiyo Yuden0QMK212B7152KD-T-ND0,03604 €Upgrade
C2012X7R2E152M085AATDK3 048445-4445-1-ND0,13000 €Direct
C0805C152JARACTUKEMET0399-C0805C152JARACTUTR-ND0,10950 €Upgrade
C0805C152KARACTUKEMET7 626399-C0805C152KARACTUCT-ND0,42000 €Upgrade
C2012X7R2E152K085AATDK2 260445-4444-1-ND0,13000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03604 €144,16 €
Manufacturers Standard Package
Unit Price without VAT:0,03604 €
Unit Price with VAT:0,04325 €