M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

QMJ212KB7102KDHT

DigiKey Part Number
587-4246-2-ND - Tape & Reel (TR)
587-4246-1-ND - Cut Tape (CT)
587-4246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMJ212KB7102KDHT
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMJ212KB7102KDHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15400 €1,54 €
500,11240 €5,62 €
1000,09970 €9,97 €
5000,07812 €39,06 €
1 0000,07146 €71,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06149 €245,96 €
8 0000,05779 €462,32 €
12 0000,05593 €671,16 €
20 0000,05388 €1 077,60 €
28 0000,05267 €1 474,76 €
40 0000,05152 €2 060,80 €
48 0000,05097 €2 446,56 €
96 0000,04913 €4 716,48 €
100 0000,04903 €4 903,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €