PAS1220LA2R3106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS1220LA2R3106

DigiKey Part Number
587-2018-ND
Manufacturer
Manufacturer Product Number
PAS1220LA2R3106
Description
CAP 10F 20% 2.3V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.3 V Radial, Can 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
PAS1220LA2R3106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
±20%
Voltage - Rated
2.3 V
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.