
NS10165T4R7NNV8 | |
|---|---|
DigiKey Part Number | 587-NS10165T4R7NNV8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS10165T4R7NNV8 |
Description | FIXED IND 4.7UH 5.88A 13.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.88 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Frequency - Self Resonant 36.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
Current - Saturation (Isat) 7.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,48846 € | 976,92 € |
| Unit Price without VAT: | 0,48846 € |
|---|---|
| Unit Price with VAT: | 0,58615 € |

