
NRS8040T3R6NJGJV | |
|---|---|
DigiKey Part Number | 587-6118-2-ND - Tape & Reel (TR) 587-6118-1-ND - Cut Tape (CT) 587-6118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T3R6NJGJV |
Description | FIXED IND 3.6UH 4.9A 19.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 19.5mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXNH8080YBL3R6NJG | Taiyo Yuden | 995 | 587-LCXNH8080YBL3R6NJGCT-ND | 0,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,27760 € | 27,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22828 € | 228,28 € |
| 2 000 | 0,21526 € | 430,52 € |
| 3 000 | 0,20799 € | 623,97 € |
| 5 000 | 0,19919 € | 995,95 € |
| 7 000 | 0,19360 € | 1 355,20 € |
| 10 000 | 0,18785 € | 1 878,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

