10 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4010T100MDGG

DigiKey Part Number
587-2870-2-ND - Tape & Reel (TR)
587-2870-1-ND - Cut Tape (CT)
587-2870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4010T100MDGG
Description
FIXED IND 10UH 750MA 360 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4010T100MDGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
620mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
360mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
31MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19000 €1,90 €
1000,15580 €15,58 €
1 0000,12810 €128,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11175 €558,75 €
10 0000,10538 €1 053,80 €
15 0000,10183 €1 527,45 €
25 0000,09753 €2 438,25 €
35 0000,09480 €3 318,00 €
50 0000,09199 €4 599,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €