
NRH2410T150MNV | |
|---|---|
DigiKey Part Number | NRH2410T150MNV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRH2410T150MNV |
Description | FIXED IND 15UH 370MA 1.224 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 370 mA 1.224Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.224Ohm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 470mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12281 € | 307,03 € |
| Unit Price without VAT: | 0,12281 € |
|---|---|
| Unit Price with VAT: | 0,14737 € |

