
NRH2410T100MNV | |
|---|---|
DigiKey Part Number | 587-3537-2-ND - Tape & Reel (TR) 587-3537-1-ND - Cut Tape (CT) 587-3537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2410T100MNV |
Description | FIXED IND 10UH 450MA 828MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 450 mA 828mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2410T100MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 828mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,16130 € | 16,13 € |
| 250 | 0,14912 € | 37,28 € |
| 500 | 0,14062 € | 70,31 € |
| 1 000 | 0,13258 € | 132,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12266 € | 306,65 € |
| 5 000 | 0,11566 € | 578,30 € |
| 7 500 | 0,11176 € | 838,20 € |
| 12 500 | 0,10703 € | 1 337,88 € |
| 17 500 | 0,10403 € | 1 820,52 € |
| 25 000 | 0,10095 € | 2 523,75 € |
| 62 500 | 0,09698 € | 6 061,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

