
MSRLJ103SB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ103SB5105MFNA01TR-ND - Tape & Reel (TR) 587-MSRLJ103SB5105MFNA01CT-ND - Cut Tape (CT) 587-MSRLJ103SB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ103SB5105MFNA01 |
Description | CAP CER 1UF 6.3V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSRLJ103SB5105MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09870 € | 9,87 € |
| 500 | 0,07858 € | 39,29 € |
| 1 000 | 0,07074 € | 70,74 € |
| 2 500 | 0,06378 € | 159,45 € |
| 5 000 | 0,05958 € | 297,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05241 € | 524,10 € |
| 20 000 | 0,05115 € | 1 023,00 € |
| 30 000 | 0,05096 € | 1 528,80 € |
| 50 000 | 0,05029 € | 2 514,50 € |
| 70 000 | 0,04936 € | 3 455,20 € |
| 100 000 | 0,04848 € | 4 848,00 € |
| 120 000 | 0,04806 € | 5 767,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

