
MSAYL168SSD223KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYL168SSD223KTNA01TR-ND - Tape & Reel (TR) 587-MSAYL168SSD223KTNA01CT-ND - Cut Tape (CT) 587-MSAYL168SSD223KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYL168SSD223KTNA01 |
Description | CAP CER 0.022UF 10V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYL168SSD223KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08706 € | 43,53 € |
| 1 000 | 0,07975 € | 79,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06881 € | 275,24 € |
| 8 000 | 0,06474 € | 517,92 € |
| 12 000 | 0,06271 € | 752,52 € |
| 20 000 | 0,06045 € | 1 209,00 € |
| 28 000 | 0,05913 € | 1 655,64 € |
| 40 000 | 0,05786 € | 2 314,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

