MFG_MSASU32NSB7475KTNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU32NSB7475KTNB25

DigiKey Part Number
587-MSASU32NSB7475KTNB25TR-ND - Tape & Reel (TR)
587-MSASU32NSB7475KTNB25CT-ND - Cut Tape (CT)
587-MSASU32NSB7475KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU32NSB7475KTNB25
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU32NSB7475KTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47800 €4,78 €
500,36940 €18,47 €
1000,33610 €33,61 €
5000,27966 €139,83 €
1 0000,26221 €262,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,24787 €495,74 €
4 0000,23606 €944,24 €
6 0000,23014 €1 380,84 €
10 0000,22359 €2 235,90 €
14 0000,21975 €3 076,50 €
20 0000,21606 €4 321,20 €
24 0000,21432 €5 143,68 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €