
MSASU21GSB7474KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASU21GSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MSASU21GSB7474KTNA01CT-ND - Cut Tape (CT) 587-MSASU21GSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU21GSB7474KTNA01 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU21GSB7474KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12300 € | 1,23 € |
50 | 0,08860 € | 4,43 € |
100 | 0,07800 € | 7,80 € |
500 | 0,06036 € | 30,18 € |
1 000 | 0,05491 € | 54,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04819 € | 144,57 € |
6 000 | 0,04491 € | 269,46 € |
9 000 | 0,03994 € | 359,46 € |
15 000 | 0,03926 € | 588,90 € |
21 000 | 0,03912 € | 821,52 € |
30 000 | 0,03854 € | 1 156,20 € |
36 000 | 0,03848 € | 1 385,28 € |
72 000 | 0,03724 € | 2 681,28 € |
75 000 | 0,03715 € | 2 786,25 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |