MFG_MSASU21GSB7474KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU21GSB7474KTNA01

DigiKey Part Number
587-MSASU21GSB7474KTNA01TR-ND - Tape & Reel (TR)
587-MSASU21GSB7474KTNA01CT-ND - Cut Tape (CT)
587-MSASU21GSB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU21GSB7474KTNA01
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU21GSB7474KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08860 €4,43 €
1000,07800 €7,80 €
5000,06036 €30,18 €
1 0000,05491 €54,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04819 €144,57 €
6 0000,04491 €269,46 €
9 0000,03994 €359,46 €
15 0000,03926 €588,90 €
21 0000,03912 €821,52 €
30 0000,03854 €1 156,20 €
36 0000,03848 €1 385,28 €
72 0000,03724 €2 681,28 €
75 0000,03715 €2 786,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €