
MSASU105SB7332KFNA01 | |
---|---|
DigiKey Part Number | 587-MSASU105SB7332KFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SB7332KFNA01CT-ND - Cut Tape (CT) 587-MSASU105SB7332KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB7332KFNA01 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SB7332KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
50 | 0,01240 € | 0,62 € |
100 | 0,01050 € | 1,05 € |
500 | 0,00754 € | 3,77 € |
1 000 | 0,00633 € | 6,33 € |
2 500 | 0,00532 € | 13,30 € |
5 000 | 0,00472 € | 23,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00473 € | 47,30 € |
20 000 | 0,00382 € | 76,40 € |
30 000 | 0,00362 € | 108,60 € |
50 000 | 0,00339 € | 169,50 € |
70 000 | 0,00326 € | 228,20 € |
100 000 | 0,00314 € | 314,00 € |
120 000 | 0,00308 € | 369,60 € |
240 000 | 0,00288 € | 691,20 € |
250 000 | 0,00287 € | 717,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |