MFG_MSASU105SB7103KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7103KFNA01

DigiKey Part Number
587-MSASU105SB7103KFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SB7103KFNA01CT-ND - Cut Tape (CT)
587-MSASU105SB7103KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7103KFNA01
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7103KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
500,01140 €0,57 €
1000,00960 €0,96 €
5000,00680 €3,40 €
1 0000,00582 €5,82 €
2 5000,00489 €12,23 €
5 0000,00433 €21,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00376 €37,60 €
20 0000,00349 €69,80 €
30 0000,00330 €99,00 €
50 0000,00321 €160,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €