
MSASU063SB5103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SB5103MFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SB5103MFNA01CT-ND - Cut Tape (CT) 587-MSASU063SB5103MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SB5103MFNA01 |
Description | CAP CER 10000PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00960 € | 0,96 € |
| 500 | 0,00670 € | 3,35 € |
| 1 000 | 0,00582 € | 5,82 € |
| 2 500 | 0,00489 € | 12,23 € |
| 5 000 | 0,00433 € | 21,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00363 € | 54,45 € |
| 30 000 | 0,00330 € | 99,00 € |
| 45 000 | 0,00313 € | 140,85 € |
| 75 000 | 0,00294 € | 220,50 € |
| 105 000 | 0,00283 € | 297,15 € |
| 150 000 | 0,00273 € | 409,50 € |
| 180 000 | 0,00268 € | 482,40 € |
| 360 000 | 0,00251 € | 903,60 € |
| 375 000 | 0,00251 € | 941,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

