
MSAST329JB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST329JB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSAST329JB5106KTNA01CT-ND - Cut Tape (CT) 587-MSAST329JB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST329JB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST329JB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,27250 € | 27,25 € |
| 500 | 0,22412 € | 112,06 € |
| 1 000 | 0,20917 € | 209,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19687 € | 393,74 € |
| 4 000 | 0,18674 € | 746,96 € |
| 6 000 | 0,18167 € | 1 090,02 € |
| 10 000 | 0,17604 € | 1 760,40 € |
| 14 000 | 0,17276 € | 2 418,64 € |
| 20 000 | 0,16960 € | 3 392,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

