
| MSAST219SB5474KTNA01 | |
|---|---|
| DigiKey Part Number | 587-MSAST219SB5474KTNA01TR-ND - Tape & Reel (TR) 587-MSAST219SB5474KTNA01CT-ND - Cut Tape (CT) 587-MSAST219SB5474KTNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSAST219SB5474KTNA01 | 
| Description | CAP CER 0.47UF 25V X5R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSAST219SB5474KTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,05700 € | 0,57 € | 
| 50 | 0,04000 € | 2,00 € | 
| 100 | 0,03460 € | 3,46 € | 
| 500 | 0,02568 € | 12,84 € | 
| 1 000 | 0,02294 € | 22,94 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01883 € | 75,32 € | 
| 8 000 | 0,01730 € | 138,40 € | 
| 12 000 | 0,01654 € | 198,48 € | 
| 20 000 | 0,01569 € | 313,80 € | 
| 28 000 | 0,01520 € | 425,60 € | 
| 40 000 | 0,01472 € | 588,80 € | 
| 48 000 | 0,01450 € | 696,00 € | 
| 96 000 | 0,01374 € | 1 319,04 € | 
| 100 000 | 0,01370 € | 1 370,00 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France