
MSAST105SB7104MFNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7104MFNB25TR-ND - Tape & Reel (TR) 587-MSAST105SB7104MFNB25CT-ND - Cut Tape (CT) 587-MSAST105SB7104MFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7104MFNB25 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7104MFNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01930 € | 1,93 € |
| 500 | 0,01388 € | 6,94 € |
| 1 000 | 0,01222 € | 12,22 € |
| 2 500 | 0,01048 € | 26,20 € |
| 5 000 | 0,00944 € | 47,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00858 € | 85,80 € |
| 20 000 | 0,00787 € | 157,40 € |
| 30 000 | 0,00752 € | 225,60 € |
| 50 000 | 0,00713 € | 356,50 € |
| 70 000 | 0,00690 € | 483,00 € |
| 100 000 | 0,00668 € | 668,00 € |
| 120 000 | 0,00658 € | 789,60 € |
| 240 000 | 0,00623 € | 1 495,20 € |
| 250 000 | 0,00621 € | 1 552,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

