MFG_MSAST105SB7104MFNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB7104MFNB25

DigiKey Part Number
587-MSAST105SB7104MFNB25TR-ND - Tape & Reel (TR)
587-MSAST105SB7104MFNB25CT-ND - Cut Tape (CT)
587-MSAST105SB7104MFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB7104MFNB25
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB7104MFNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02240 €1,12 €
1000,01930 €1,93 €
5000,01388 €6,94 €
1 0000,01222 €12,22 €
2 5000,01048 €26,20 €
5 0000,00943 €47,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00858 €85,80 €
20 0000,00787 €157,40 €
30 0000,00752 €225,60 €
50 0000,00713 €356,50 €
70 0000,00690 €483,00 €
100 0000,00668 €668,00 €
120 0000,00658 €789,60 €
240 0000,00623 €1 495,20 €
250 0000,00621 €1 552,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €