
MSAST063SCG751JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG751JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG751JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG751JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG751JFNA01 |
Description | CAP CER 750PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SCG751JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK063CG751JT-F | Taiyo Yuden | 160 097 | 587-5294-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01444 € | 7,22 € |
| 1 000 | 0,01271 € | 12,71 € |
| 2 500 | 0,01090 € | 27,25 € |
| 5 000 | 0,00982 € | 49,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00848 € | 127,20 € |
| 30 000 | 0,00783 € | 234,90 € |
| 45 000 | 0,00750 € | 337,50 € |
| 75 000 | 0,00714 € | 535,50 € |
| 105 000 | 0,00692 € | 726,60 € |
| 150 000 | 0,00672 € | 1 008,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

