
MSASP45MSC6477MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASP45MSC6477MTNA01TR-ND - Tape & Reel (TR) 587-MSASP45MSC6477MTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSASP45MSC6477MTNA01 |
Description | CAP CER 470UF 2.5V X6S 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF ±20% 2.5V Ceramic Capacitor X6S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP45MSC6477MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,67600 € | 66,76 € |
| 50 | 5,82960 € | 291,48 € |
| 100 | 5,56760 € | 556,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,12390 € | 2 561,95 € |
| 1 000 | 4,98640 € | 4 986,40 € |
| 1 500 | 4,91747 € | 7 376,20 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,56000 € |

