
MSASL329JB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL329JB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL329JB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASL329JB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL329JB5106MTNA01 |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL329JB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,16960 € | 16,96 € |
| 500 | 0,13630 € | 68,15 € |
| 1 000 | 0,12601 € | 126,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11754 € | 235,08 € |
| 4 000 | 0,11057 € | 442,28 € |
| 6 000 | 0,10708 € | 642,48 € |
| 10 000 | 0,10322 € | 1 032,20 € |
| 14 000 | 0,10096 € | 1 413,44 € |
| 20 000 | 0,09878 € | 1 975,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

