
MSASL329JB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL329JB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL329JB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASL329JB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL329JB5106KTNA01 |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL329JB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,12570 € | 62,85 € |
| 1 000 | 0,11612 € | 116,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10824 € | 216,48 € |
| 4 000 | 0,10174 € | 406,96 € |
| 6 000 | 0,09849 € | 590,94 € |
| 10 000 | 0,09489 € | 948,90 € |
| 14 000 | 0,09279 € | 1 299,06 € |
| 20 000 | 0,09076 € | 1 815,20 € |
| 24 000 | 0,08980 € | 2 155,20 € |
| 48 000 | 0,08657 € | 4 155,36 € |
| 50 000 | 0,08640 € | 4 320,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

