
MSASL31LAB5476MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASL31LAB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASL31LAB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASL31LAB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL31LAB5476MTNA01 |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL31LAB5476MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,23100 € | 2,31 € |
50 | 0,17160 € | 8,58 € |
100 | 0,15350 € | 15,35 € |
500 | 0,13320 € | 66,60 € |
1 000 | 0,11354 € | 113,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,10578 € | 211,56 € |
4 000 | 0,09940 € | 397,60 € |
6 000 | 0,09480 € | 568,80 € |
10 000 | 0,08985 € | 898,50 € |
14 000 | 0,08646 € | 1 210,44 € |
20 000 | 0,08618 € | 1 723,60 € |
24 000 | 0,08295 € | 1 990,80 € |
48 000 | 0,08251 € | 3 960,48 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |