MSASL319LB5226MTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,13742 €
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL319LB5226MTNA01

DigiKey Part Number
587-MSASL319LB5226MTNA01TR-ND - Tape & Reel (TR)
587-MSASL319LB5226MTNA01CT-ND - Cut Tape (CT)
587-MSASL319LB5226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL319LB5226MTNA01
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL319LB5226MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASL319LB5226MTNA01Taiyo Yuden0587-MLASL319LB5226MTNA01TR-ND0,13742 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31700 €3,17 €
500,23960 €11,98 €
1000,21570 €21,57 €
5000,17542 €87,71 €
1 0000,16296 €162,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14429 €577,16 €
8 0000,13735 €1 098,80 €
12 0000,13387 €1 606,44 €
20 0000,13002 €2 600,40 €
28 0000,12776 €3 577,28 €
40 0000,12560 €5 024,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €