
MSASL319HB5106MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASL319HB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL319HB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASL319HB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL319HB5106MTNA01 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL319HB5106MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11320 € | 5,66 € |
100 | 0,10040 € | 10,04 € |
500 | 0,07866 € | 39,33 € |
1 000 | 0,07196 € | 71,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,06193 € | 247,72 € |
8 000 | 0,05821 € | 465,68 € |
12 000 | 0,05635 € | 676,20 € |
20 000 | 0,05428 € | 1 085,60 € |
28 000 | 0,05307 € | 1 485,96 € |
40 000 | 0,05191 € | 2 076,40 € |
48 000 | 0,05136 € | 2 465,28 € |
96 000 | 0,04950 € | 4 752,00 € |
100 000 | 0,04941 € | 4 941,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |