
MSASL219SB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219SB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASL219SB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASL219SB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219SB5225KTNA01 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219SB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04036 € | 20,18 € |
| 1 000 | 0,03636 € | 36,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03039 € | 121,56 € |
| 8 000 | 0,02817 € | 225,36 € |
| 12 000 | 0,02706 € | 324,72 € |
| 20 000 | 0,02583 € | 516,60 € |
| 28 000 | 0,02511 € | 703,08 € |
| 40 000 | 0,02442 € | 976,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

