
MSASL1L3YB5105KFNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL1L3YB5105KFNB33TR-ND - Tape & Reel (TR) 587-MSASL1L3YB5105KFNB33CT-ND - Cut Tape (CT) 587-MSASL1L3YB5105KFNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL1L3YB5105KFNB33 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL1L3YB5105KFNB33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03310 € | 16,55 € |
| 1 000 | 0,02969 € | 29,69 € |
| 2 500 | 0,02610 € | 65,25 € |
| 5 000 | 0,02395 € | 119,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02129 € | 319,35 € |
| 30 000 | 0,01998 € | 599,40 € |
| 45 000 | 0,01933 € | 869,85 € |
| 75 000 | 0,01861 € | 1 395,75 € |
| 105 000 | 0,01819 € | 1 909,95 € |
| 150 000 | 0,01778 € | 2 667,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

