
MSASL16KTB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL16KTB5105MTNA01TR-ND - Tape & Reel (TR) 587-MSASL16KTB5105MTNA01CT-ND - Cut Tape (CT) 587-MSASL16KTB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL16KTB5105MTNA01 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL16KTB5105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05090 € | 5,09 € |
| 500 | 0,03842 € | 19,21 € |
| 1 000 | 0,03457 € | 34,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02884 € | 115,36 € |
| 8 000 | 0,02670 € | 213,60 € |
| 12 000 | 0,02564 € | 307,68 € |
| 20 000 | 0,02446 € | 489,20 € |
| 28 000 | 0,02377 € | 665,56 € |
| 40 000 | 0,02310 € | 924,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

