
MSASL168BB5106KTNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL168BB5106KTNB33TR-ND - Tape & Reel (TR) 587-MSASL168BB5106KTNB33CT-ND - Cut Tape (CT) 587-MSASL168BB5106KTNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL168BB5106KTNB33 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168BB5106KTNB33 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZD106KAT2A | KYOCERA AVX | 10 009 | 478-KGM15CR51A106KTCT-ND | 0,37000 € | Parametric Equivalent |
| GMC10X5R106K10NT | Cal-Chip Electronics, Inc. | 15 770 | 4713-GMC10X5R106K10NTCT-ND | 0,15000 € | Parametric Equivalent |
| KGM15CR51A106KM | KYOCERA AVX | 5 509 | 478-KGM15CR51A106KMCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03628 € | 18,14 € |
| 1 000 | 0,03260 € | 32,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02712 € | 108,48 € |
| 8 000 | 0,02508 € | 200,64 € |
| 12 000 | 0,02407 € | 288,84 € |
| 20 000 | 0,02294 € | 458,80 € |
| 28 000 | 0,02228 € | 623,84 € |
| 40 000 | 0,02165 € | 866,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

