
MSASJ32MSB7476MPNB25 | |
|---|---|
DigiKey Part Number | 587-MSASJ32MSB7476MPNB25TR-ND - Tape & Reel (TR) 587-MSASJ32MSB7476MPNB25CT-ND - Cut Tape (CT) 587-MSASJ32MSB7476MPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32MSB7476MPNB25 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32MSB7476MPNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,36020 € | 36,02 € |
| 500 | 0,30012 € | 150,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28156 € | 281,56 € |
| 2 000 | 0,26630 € | 532,60 € |
| 3 000 | 0,25864 € | 775,92 € |
| 5 000 | 0,25017 € | 1 250,85 € |
| 7 000 | 0,24521 € | 1 716,47 € |
| 10 000 | 0,24044 € | 2 404,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

