Parametric Equivalent

MSASJ1LEXB5224MRNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ1LEXB5224MRNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASJ1LEXB5224MRNA01 |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ1LEXB5224MRNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.008" (0.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASJ1LEXB5224MRNA01 | Taiyo Yuden | 0 | 587-MLASJ1LEXB5224MRNA01TR-ND | 0,06418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06418 € | 962,70 € |
| Unit Price without VAT: | 0,06418 € |
|---|---|
| Unit Price with VAT: | 0,07702 € |


