
MSASH45MSB7155KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH45MSB7155KTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB7155KTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB7155KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB7155KTNA01 |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB7155KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,63040 € | 31,52 € |
| 100 | 0,57940 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49322 € | 246,61 € |
| 1 000 | 0,46655 € | 466,55 € |
| 1 500 | 0,45320 € | 679,80 € |
| 2 500 | 0,43840 € | 1 096,00 € |
| 3 500 | 0,42975 € | 1 504,12 € |
| 5 000 | 0,42143 € | 2 107,15 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

