
MSASH45MSB5225KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH45MSB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB5225KTNA01 |
Description | CAP CER 2.2UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB5225KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,61300 € | 6,13 € |
50 | 0,48080 € | 24,04 € |
100 | 0,43960 € | 43,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37038 € | 185,19 € |
1 000 | 0,34896 € | 348,96 € |
1 500 | 0,33823 € | 507,34 € |
2 500 | 0,32634 € | 815,85 € |
3 500 | 0,31939 € | 1 117,87 € |
5 000 | 0,31271 € | 1 563,55 € |
6 000 | 0,30954 € | 1 857,24 € |
12 000 | 0,29887 € | 3 586,44 € |
12 500 | 0,29831 € | 3 728,88 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,14000 € |