MFG_MSASH32NSC7475KTCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32NSC7475KTCA01

DigiKey Part Number
587-MSASH32NSC7475KTCA01TR-ND - Tape & Reel (TR)
587-MSASH32NSC7475KTCA01CT-ND - Cut Tape (CT)
587-MSASH32NSC7475KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH32NSC7475KTCA01
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32NSC7475KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64800 €6,48 €
500,50880 €25,44 €
1000,46610 €46,61 €
5000,42214 €211,07 €
1 0000,39690 €396,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,35288 €705,76 €
4 0000,33457 €1 338,28 €
6 0000,32632 €1 957,92 €
10 0000,31794 €3 179,40 €
14 0000,31675 €4 434,50 €
20 0000,31201 €6 240,20 €
24 0000,30977 €7 434,48 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,20000 €