MFG_LSQCA251818T221K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA251818T221K

DigiKey Part Number
587-LSQCA251818T221KTR-ND - Tape & Reel (TR)
587-LSQCA251818T221KCT-ND - Cut Tape (CT)
587-LSQCA251818T221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA251818T221K
Description
FIXED IND 220UH 80MA 8.4 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 80 mA 8.4Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA251818T221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.4Ohm
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07900 €0,79 €
1000,06510 €6,51 €
1 0000,05351 €53,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05045 €100,90 €
4 0000,04757 €190,28 €
6 0000,04596 €275,76 €
10 0000,04401 €440,10 €
14 0000,04277 €598,78 €
20 0000,04150 €830,00 €
50 0000,03840 €1 920,00 €
100 0000,03622 €3 622,00 €
200 0000,03538 €7 076,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €