
| MSASH32MSB5475KPCA01 | |
|---|---|
| DigiKey Part Number | 587-MSASH32MSB5475KPCA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB5475KPCA01CT-ND - Cut Tape (CT) 587-MSASH32MSB5475KPCA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSASH32MSB5475KPCA01 | 
| Description | CAP CER 4.7UF 100V X5R 1210 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSASH32MSB5475KPCA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.106" (2.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,45000 € | 0,45 € | 
| 10 | 0,27200 € | 2,72 € | 
| 50 | 0,20440 € | 10,22 € | 
| 100 | 0,18350 € | 18,35 € | 
| 500 | 0,16214 € | 81,07 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,14347 € | 143,47 € | 
| 2 000 | 0,13413 € | 268,26 € | 
| 3 000 | 0,12404 € | 372,12 € | 
| 5 000 | 0,11908 € | 595,40 € | 
| 7 000 | 0,11618 € | 813,26 € | 
| 10 000 | 0,11201 € | 1 120,10 € | 
| 12 000 | 0,11182 € | 1 341,84 € | 
| 24 000 | 0,10762 € | 2 582,88 € | 
| 25 000 | 0,10739 € | 2 684,75 € | 
| Unit Price without VAT: | 0,45000 € | 
|---|---|
| Unit Price with VAT: | 0,54000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France