10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU32MSB5106MPNA01

DigiKey Part Number
587-MCASU32MSB5106MPNA01TR-ND - Tape & Reel (TR)
587-MCASU32MSB5106MPNA01CT-ND - Cut Tape (CT)
587-MCASU32MSB5106MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU32MSB5106MPNA01
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU32MSB5106MPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK325BJ106MMHPTaiyo Yuden4587-6033-1-ND0,58000 €Parametric Equivalent
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35700 €3,57 €
500,27140 €13,57 €
1000,24500 €24,50 €
5000,20048 €100,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18671 €186,71 €
2 0000,17539 €350,78 €
3 0000,16972 €509,16 €
5 0000,16343 €817,15 €
7 0000,15976 €1 118,32 €
10 0000,15623 €1 562,30 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €