
MSASH105SB7102KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SB7102KFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SB7102KFNA01CT-ND - Cut Tape (CT) 587-MSASH105SB7102KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SB7102KFNA01 |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SB7102KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06210 € | 6,21 € |
| 500 | 0,04746 € | 23,73 € |
| 1 000 | 0,04295 € | 42,95 € |
| 2 500 | 0,03820 € | 95,50 € |
| 5 000 | 0,03535 € | 176,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03300 € | 330,00 € |
| 20 000 | 0,03106 € | 621,20 € |
| 30 000 | 0,03009 € | 902,70 € |
| 50 000 | 0,02902 € | 1 451,00 € |
| 70 000 | 0,02839 € | 1 987,30 € |
| 100 000 | 0,02779 € | 2 779,00 € |
| 120 000 | 0,02750 € | 3 300,00 € |
| 240 000 | 0,02654 € | 6 369,60 € |
| 250 000 | 0,02649 € | 6 622,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

